
AT45DB021E-MHN2B-T | |
|---|---|
DigiKey Part Number | AT45DB021E-MHN2B-TTR-ND - Tape & Reel (TR) AT45DB021E-MHN2B-TCT-ND - Cut Tape (CT) AT45DB021E-MHN2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | AT45DB021E-MHN2B-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-MHN2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.42000 | $14.20 |
| 25 | $1.38200 | $34.55 |
| 50 | $1.37480 | $68.74 |
| 100 | $1.22890 | $122.89 |
| 250 | $1.22532 | $306.33 |
| 500 | $1.20682 | $603.41 |
| 1,000 | $1.15558 | $1,155.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.08702 | $6,522.12 |

