
BCR5AS-12B-T13#B01 | |
|---|---|
DigiKey Part Number | BCR5AS-12B-T13#B01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | BCR5AS-12B-T13#B01 |
Description | TRIAC 600V 5A MP3A |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 5 A Surface Mount MP-3A |
Datasheet | Datasheet |
EDA/CAD Models | BCR5AS-12B-T13#B01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 5 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 50A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | MP-3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.53375 | $4,601.25 |

