DA7282-00FVC | |
---|---|
DigiKey Part Number | 1564-DA7282-00FVCTR-ND - Tape & Reel (TR) 1564-DA7282-00FVCCT-ND - Cut Tape (CT) 1564-DA7282-00FVCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA7282-00FVC |
Description | LOW POWER ERM/LRA HAPTIC DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DA7282-00FVC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Gaming, Industrial, Mobile, Wearable | |
Current - Output | 500mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.97716 | $244.29 |
500 | $0.86356 | $431.78 |
1,250 | $0.68175 | $852.19 |
2,500 | $0.63630 | $1,590.75 |
6,250 | $0.60448 | $3,778.00 |
12,500 | $0.58176 | $7,272.00 |