EL5162ISZ-T7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 60
Unit Price: $7.52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,839
Unit Price: $5.04000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet
EL7252CSZ-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5162ISZ-T7

DigiKey Part Number
EL5162ISZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5162ISZ-T7
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5162ISZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4000V/µs
-3db Bandwidth
500 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types