F0443LGRI | |
---|---|
DigiKey Part Number | 800-F0443LGRI-ND |
Manufacturer | |
Manufacturer Product Number | F0443LGRI |
Description | IC AMP GPS 600MHZ-2.7GHZ 48LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 600MHz ~ 2.7GHz 48-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 600MHz ~ 2.7GHz | |
P1dB | 19.2dBm | |
Gain | 33dB | |
Noise Figure | 3.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 372mA | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.91000 | $18.91 |
10 | $14.85100 | $148.51 |
25 | $13.66280 | $341.57 |
80 | $12.43088 | $994.47 |
260 | $12.00000 | $3,120.00 |