8 LVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 LVDFN
8 LVDFN

HS4003

DigiKey Part Number
800-HS4003TR-ND - Tape & Reel (TR)
800-HS4003CT-ND - Cut Tape (CT)
800-HS4003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS4003
Description
HS4003 3.5%RH RELATIVE HUMIDITY
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 4 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±1.5% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
1.71V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-LGA (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Last Time Buy Date: 9/30/2025
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.90000$2.90
5$2.58800$12.94
10$2.47100$24.71
25$2.33200$58.30
50$2.23720$111.86
100$2.15020$215.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.97520$987.60
1,000$1.91008$1,910.08
1,500$1.87451$2,811.76
2,500$1.83218$4,580.45
3,500$1.80574$6,320.09
5,000$1.77888$8,894.40
Manufacturers Standard Package