


ISL28430FBZ-T7 | |
---|---|
DigiKey Part Number | ISL28430FBZ-T7TR-ND - Tape & Reel (TR) ISL28430FBZ-T7CT-ND - Cut Tape (CT) ISL28430FBZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28430FBZ-T7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 20µA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.00000 | $3.00 |
10 | $2.24900 | $22.49 |
25 | $2.05960 | $51.49 |
100 | $1.85180 | $185.18 |
250 | $1.75264 | $438.16 |
500 | $1.69292 | $846.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.64373 | $1,643.73 |