ISL8845AMBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,377
Unit Price: $6.10000
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: $7.36000
Datasheet

Similar


Texas Instruments
In Stock: 5,638
Unit Price: $6.10000
Datasheet

Similar


Texas Instruments
In Stock: 44
Unit Price: $8.38000
Datasheet

Similar


Microchip Technology
In Stock: 2,299
Unit Price: $4.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 2,500
Unit Price: $0.45359
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,762
Unit Price: $0.91000
Datasheet

Similar


Texas Instruments
In Stock: 15,500
Unit Price: $1.09000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.96000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,539
Unit Price: $1.52000
Datasheet

Similar


Texas Instruments
In Stock: 13,508
Unit Price: $1.14000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8845AMBZ-T

DigiKey Part Number
ISL8845AMBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL8845AMBZ-T
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8845AMBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Frequency - Switching
Up to 2MHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12,500
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.