NP100P04PLG-E1-AY is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $5.05000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.79000
Datasheet
P-Channel 40 V 100A (Tc) 1.8W (Ta), 200W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP100P04PLG-E1-AY

DigiKey Part Number
559-NP100P04PLG-E1-AYTR-ND - Tape & Reel (TR)
559-NP100P04PLG-E1-AYCT-ND - Cut Tape (CT)
559-NP100P04PLG-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
NP100P04PLG-E1-AY
Description
MOSFET P-CH 40V 100A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 100A (Tc) 1.8W (Ta), 200W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
EDA/CAD Models
NP100P04PLG-E1-AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
320 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15100 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 200W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.39000$5.39
10$4.10300$41.03
100$3.31550$331.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.51750$2,014.00
Manufacturer Standard Packaging