PS2514L-1Y-V-F3-A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,000
Unit Price: $1.19000
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $0.36269
Datasheet
Image for PS2514L-1Y-V-F3-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2514L-1Y-V-F3-A

DigiKey Part Number
559-PS2514L-1Y-V-F3-ATR-ND - Tape & Reel (TR)
559-PS2514L-1Y-V-F3-ACT-ND - Cut Tape (CT)
559-PS2514L-1Y-V-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
PS2514L-1Y-V-F3-A
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
200% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
15µs, 15µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
20mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
350mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.86300$8.63
100$0.64310$64.31
500$0.54558$272.79
1,000$0.51370$513.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.48665$973.30
4,000$0.46374$1,854.96
6,000$0.45200$2,712.00
10,000$0.43875$4,387.50
14,000$0.43087$6,032.18
20,000$0.42320$8,464.00
Manufacturer Standard Packaging