
R5F100FGAFP#10 | |
---|---|
DigiKey Part Number | 559-R5F100FGAFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100FGAFP#10 |
Description | IC MCU 16BIT 128KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.23000 | $2.23 |
10 | $1.65100 | $16.51 |
25 | $1.50600 | $37.65 |
100 | $1.34680 | $134.68 |
250 | $1.27092 | $317.73 |
500 | $1.22520 | $612.60 |
1,280 | $1.17582 | $1,505.05 |
2,560 | $1.14692 | $2,936.12 |
5,120 | $1.12313 | $5,750.43 |