RV1S2281ACCSP-10YC#KC0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $5.29000
Datasheet
RV1S2281ACCSP-10YC#SC0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1S2281ACCSP-10YC#KC0

DigiKey Part Number
559-RV1S2281ACCSP-10YC#KC0TR-ND - Tape & Reel (TR)
559-RV1S2281ACCSP-10YC#KC0CT-ND - Cut Tape (CT)
559-RV1S2281ACCSP-10YC#KC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1S2281ACCSP-10YC#KC0
Description
OPTOISOLTR 5KV 1CH TRANS 4-LSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
4-SOP (0.295", 7.50mm Width)
Supplier Device Package
4-LSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.43500$4.35
100$0.31470$31.47
500$0.26094$130.47
1,000$0.24327$243.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.21780$762.30
7,000$0.20664$1,446.48
10,500$0.20092$2,109.66
17,500$0.19446$3,403.05
24,500$0.19062$4,670.19
35,000$0.18688$6,540.80
Manufacturers Standard Package