Global - TELE2 4G LTE 4FF (Nano) SIM Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Global - TELE2 4G LTE 4FF (Nano) SIM Card

302

DigiKey Part Number
1998-302-ND
Manufacturer
Manufacturer Part Number
302
Description
GLOBAL NANO 4FF SIM TELE2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Global - TELE2 4G LTE 4FF (Nano) SIM Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RevX Systems Corp.
Series
Packaging
Bulk
Part Status
Active
Format
4FF (Nano)
Class
-
Memory
-
Core Processor
-
Carrier Network
Global - TELE2
Network Technology
4G LTE
Features
DigiKey SIM Management
Operating Temperature
-25°C ~ 85°C
Size / Dimension
12.3mm L x 8.8mm W
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.12000$3.12
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.