
CBL-CU400 | |
|---|---|
DigiKey Part Number | 2737-CBL-CU400TB-ND |
Manufacturer | |
Manufacturer Part Number | CBL-CU400 |
Description | CABLE COAXIAL |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Jacket Color | Black | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
VoP, Velocity of Propagation | 82.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |

















