
RFA-4005-02 | |
---|---|
DigiKey Part Number | 2737-RFA-4005-02-ND |
Manufacturer | |
Manufacturer Product Number | RFA-4005-02 |
Description | DIE SET FOR RFA-4005 |
Customer Reference | |
Detailed Description | Tool Die Set For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | - | |
Specifications | Hex - 0.100", 0.128", 0.429" | |
Compatible Tools | RFA-4005-20 | |
Cable Group | RG-8, 213, 214, Belden 9913 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.30000 | $39.30 |