
RFA-4005 | |
---|---|
DigiKey Part Number | 2737-RFA-4005-ND |
Manufacturer | |
Manufacturer Product Number | RFA-4005 |
Description | CRIMP-TOOL & 2 DIES IN CASE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Coaxial, RF Connectors | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry |