
RFB-1150 | |
---|---|
DigiKey Part Number | 2737-RFB-1150-ND |
Manufacturer | |
Manufacturer Product Number | RFB-1150 |
Description | BNC MALE; 50 OHMS |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.70000 | $4.70 |
50 | $4.60000 | $230.00 |
100 | $4.50000 | $450.00 |