RFB-1716-I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: $4.10000
Datasheet

Direct


Amphenol RF
In Stock: 0
Unit Price: $0.00000
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFB-1716-I

DigiKey Part Number
2737-RFB-1716-I-ND
Manufacturer
Manufacturer Part Number
RFB-1716-I
Description
BNC FEMALE BH; 75 OHMS
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Isolated
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from RF Industries
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$5.70000$5.70
50$5.60000$280.00
100$5.50000$550.00