RFN-1011-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: $131.22100
Datasheet
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN-1011-1

DigiKey Part Number
2737-RFN-1011-1-ND
Manufacturer
Manufacturer Part Number
RFN-1011-1
Description
COAX ADAPT N TO N, DUAL
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket (2)
Impedance
50 Ohms
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from RF Industries
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$13.00000$13.00
50$12.70000$635.00
100$12.40000$1,240.00