Parametric Equivalent

RSA-3290-10 | |
|---|---|
DigiKey Part Number | 2737-RSA-3290-10-ND |
Manufacturer | |
Manufacturer Part Number | RSA-3290-10 |
Description | COAX ADAPT SMA TO N |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 50 | $8.60000 | $430.00 |
| 100 | $8.40000 | $840.00 |



