
RSA-3408-1 | |
|---|---|
DigiKey Part Number | 2737-RSA-3408-1-ND |
Manufacturer | |
Manufacturer Part Number | RSA-3408-1 |
Description | COAX ADAPT SMA TO MMCX |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMCX Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | MMCX Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |

