
RSA-3510-SR2LP | |
---|---|
DigiKey Part Number | 2737-RSA-3510-SR2LP-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3510-SR2LP |
Description | SMA Male R/A; Low PIM |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Cable Group | .141 Semi Rigid; TFT-402LF | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | Low PIM | |
Center Contact Material | - | |
Body Material | - | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.10000 | $11.10 |