
FRU900-30F | |
|---|---|
DigiKey Part Number | 3451-FRU900-30F-ND |
Manufacturer | |
Manufacturer Part Number | FRU900-30F |
Description | RESETTABLE FUSE - PPTC RADIAL LE |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFE/Fuzetec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 18 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.949" L x 0.118" W (24.10mm x 3.00mm) | |
Height - Seated (Max) | 1.169" (29.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.66000 | $6.60 |
| 50 | $0.62000 | $31.00 |
| 100 | $0.58000 | $58.00 |
| 250 | $0.50000 | $125.00 |
| 500 | $0.45000 | $225.00 |
| 1,000 | $0.42000 | $420.00 |
| 5,000 | $0.31000 | $1,550.00 |

