
FSMD010-1206-R | |
|---|---|
DigiKey Part Number | 3451-FSMD010-1206-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | FSMD010-1206-R |
Description | RESETTABLE FUSE - SMD, 1206 SIZE |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFE/Fuzetec | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 1.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.26000 | $13.00 |
| 100 | $0.22000 | $22.00 |
| 250 | $0.18000 | $45.00 |
| 500 | $0.15000 | $75.00 |
| 1,000 | $0.12000 | $120.00 |
| 3,000 | $0.09500 | $285.00 |

