
FSMD010-24-0805-R | |
|---|---|
DigiKey Part Number | 3451-FSMD010-24-0805-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | FSMD010-24-0805-R |
Description | RESETTABLE FUSE - SMD, 0805 SIZE |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 24V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFE/Fuzetec | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.18000 | $9.00 |
| 100 | $0.15000 | $15.00 |
| 250 | $0.14000 | $35.00 |
| 500 | $0.12000 | $60.00 |
| 1,000 | $0.10000 | $100.00 |
| 4,000 | $0.08000 | $320.00 |





