FSMD050-1206-R is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 2,607
Unit Price: $0.17000
Datasheet
FSMD005-1206-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSMD050-1206-R

DigiKey Part Number
3451-FSMD050-1206-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSMD050-1206-R
Description
RESETTABLE FUSE - SMD, 1206 SIZE
Customer Reference
Detailed Description
PTC Resettable Fuse 8V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RFE/Fuzetec
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Voltage - Max
8V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
700 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from RFE/Fuzetec
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.