
FSMD050-30-R | |
---|---|
DigiKey Part Number | 3451-FSMD050-30-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSMD050-30-R |
Description | RESETTABLE FUSE - SMD, 1812 SIZE |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RFE/Fuzetec | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.12000 | $6.00 |
100 | $0.10000 | $10.00 |
250 | $0.09000 | $22.50 |
500 | $0.08000 | $40.00 |
1,000 | $0.07000 | $70.00 |
2,000 | $0.06000 | $120.00 |