
FSMD075-16-1206R | |
|---|---|
DigiKey Part Number | 3451-FSMD075-16-1206RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | FSMD075-16-1206R |
Description | RESETTABLE FUSE - SMD, 1206 SIZE |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFE/Fuzetec | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 290 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.18000 | $9.00 |
| 100 | $0.14000 | $14.00 |
| 250 | $0.13000 | $32.50 |
| 500 | $0.11000 | $55.00 |
| 1,000 | $0.10000 | $100.00 |
| 3,000 | $0.08000 | $240.00 |

