
FSMD100-0805R | |
|---|---|
DigiKey Part Number | 3451-FSMD100-0805RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSMD100-0805R |
Description | RESETTABLE FUSE - SMD, 0805 SIZE |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFE/Fuzetec | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.95 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.27000 | $13.50 |
| 100 | $0.23000 | $23.00 |
| 250 | $0.21000 | $52.50 |
| 500 | $0.18000 | $90.00 |
| 1,000 | $0.16000 | $160.00 |
| 3,000 | $0.13000 | $390.00 |

