
FSMD100-2920-R | |
|---|---|
DigiKey Part Number | 3451-FSMD100-2920-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | FSMD100-2920-R |
Description | RESETTABLE FUSE - SMD, 2920 SIZE |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFE/Fuzetec | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 410 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.23000 | $23.00 |
| 500 | $0.19000 | $95.00 |
| 1,000 | $0.18000 | $180.00 |
| 2,000 | $0.15000 | $300.00 |

