
SF1088A | |
---|---|
DigiKey Part Number | 2410-SF1088ATR2-ND - Tape & Reel (TR) 2410-SF1088ATR-ND - Tape & Reel (TR) 2410-SF1088A-ND |
Manufacturer | |
Manufacturer Product Number | SF1088A |
Description | FILTER SAW 170.6MHZ 10-SMD |
Customer Reference | |
Detailed Description | 170.6MHz Frequency GSM, IF RF SAW Filter (Surface Acoustic Wave) 8dB 180kHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 170.6MHz | |
Bandwidth | 180kHz | |
Insertion Loss | 8dB | |
Ratings | - | |
Applications | GSM, IF | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.748" L x 0.256" W (19.00mm x 6.50mm) | |
Base Product Number |