
SF2437D | |
|---|---|
DigiKey Part Number | 2410-SF2437DTR2-ND - Tape & Reel (TR) 2410-SF2437D-ND |
Manufacturer | |
Manufacturer Part Number | SF2437D |
Description | FILTER SAW 480MHZ 8-SMD |
Customer Reference | |
Detailed Description | 480MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 480MHz | |
Bandwidth | - | |
Insertion Loss | 2.4dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.69000 | $345.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.25400 | $12.54 |





