RT4503GQW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4
Unit Price: $1.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.15000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT4503GQW

DigiKey Part Number
1028-1329-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
RT4503GQW
Description
IC LED DRVR RGLTR PWM 1.2A 6WDFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
RT4503GQW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
36V
Current - Output / Channel
1.2A (Switch)
Frequency
550kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.