Parametric Equivalent

RT5785AGJ8F | |
|---|---|
DigiKey Part Number | 1028-1334-2-ND - Tape & Reel (TR) 1028-1334-1-ND - Cut Tape (CT) 1028-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RT5785AGJ8F |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.79400 | $7.94 |
| 25 | $0.71720 | $17.93 |
| 100 | $0.63280 | $63.28 |
| 250 | $0.59252 | $148.13 |
| 500 | $0.56826 | $284.13 |
| 1,000 | $0.54829 | $548.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52362 | $1,570.86 |
| 6,000 | $0.51154 | $3,069.24 |
| 9,000 | $0.50550 | $4,549.50 |
| 15,000 | $0.49880 | $7,482.00 |



