8-TSSOP, 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6052GF

DigiKey Part Number
1028-RT6052GFTR-ND - Tape & Reel (TR)
1028-RT6052GFCT-ND - Cut Tape (CT)
1028-RT6052GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6052GF
Description
IC HIGH-SIDE 0.2% 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Regulator High-Side 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Method
High-Side
Accuracy
±0.2%
Voltage - Input
2.9V ~ 18V
Current - Output
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.58300$15.83
25$1.44280$36.07
100$1.28910$128.91
250$1.21576$303.94
500$1.17154$585.77
1,000$1.13513$1,135.13
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.09636$2,740.90
5,000$1.07322$5,366.10
7,500$1.06162$7,962.15
Manufacturers Standard Package