Parametric Equivalent

RT6263AHGJ8F | |
|---|---|
DigiKey Part Number | 1028-RT6263AHGJ8FTR-ND - Tape & Reel (TR) 1028-RT6263AHGJ8FCT-ND - Cut Tape (CT) 1028-RT6263AHGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RT6263AHGJ8F |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40348 | $1,210.44 |
| 6,000 | $0.39373 | $2,362.38 |
| 9,000 | $0.38885 | $3,499.65 |
| 15,000 | $0.38344 | $5,751.60 |
| 21,000 | $0.38028 | $7,985.88 |


