
RT6296DGJ8F | |
|---|---|
DigiKey Part Number | RT6296DGJ8FTR-ND - Tape & Reel (TR) RT6296DGJ8FCT-ND - Cut Tape (CT) RT6296DGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RT6296DGJ8F |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.64V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.14360 | $28.59 |
| 100 | $1.01770 | $101.77 |
| 250 | $0.95760 | $239.40 |
| 500 | $0.92134 | $460.67 |
| 1,000 | $0.89152 | $891.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85467 | $2,564.01 |
| 6,000 | $0.83664 | $5,019.84 |
| 9,000 | $0.82761 | $7,448.49 |

