RT8511BGQW is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $6.39000
Datasheet

Similar


Lumissil Microsystems
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.23802
Datasheet

Similar


Texas Instruments
In Stock: 3,660
Unit Price: $1.09000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 5,097
Unit Price: $1.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.13750
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
8-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8511BGQW

DigiKey Part Number
1028-RT8511BGQWTR-ND - Tape & Reel (TR)
1028-RT8511BGQWCT-ND - Cut Tape (CT)
1028-RT8511BGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8511BGQW
Description
IC LED DRVR RGLTR PWM 2.2A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2.2A (Switch) 8-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
24V
Voltage - Output
43V
Current - Output / Channel
2.2A (Switch)
Frequency
500kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.42900$14.29
25$1.20600$30.15
100$0.95340$95.34
250$0.82932$207.33
500$0.75294$376.47
1,000$0.68898$688.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.66338$1,658.45
5,000$0.64810$3,240.50
7,500$0.64044$4,803.30
12,500$0.63196$7,899.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.