
RTQ2103AGSP-QA | |
|---|---|
DigiKey Part Number | RTQ2103AGSP-QATR-ND - Tape & Reel (TR) RTQ2103AGSP-QACT-ND - Cut Tape (CT) RTQ2103AGSP-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | RTQ2103AGSP-QA |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.45V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RTQ2103AGSP-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.03100 | $10.31 |
| 25 | $0.93480 | $23.37 |
| 100 | $0.82870 | $82.87 |
| 250 | $0.77820 | $194.55 |
| 500 | $0.74772 | $373.86 |
| 1,000 | $0.72263 | $722.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.69615 | $1,740.38 |
| 5,000 | $0.68018 | $3,400.90 |
| 7,500 | $0.67219 | $5,041.42 |
| 12,500 | $0.66334 | $8,291.75 |

