
DHO804 | |
|---|---|
DigiKey Part Number | 2211-DHO804-ND |
Manufacturer | |
Manufacturer Part Number | DHO804 |
Description | 70MHz, 1.25GSa/s, 4 channels |
Customer Reference | |
Detailed Description | 70 MHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 4 Analog Channel CAT I 300V Record, Playback |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 70 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | RS232, USB | |
Memory Size | 25Mpts | |
Function | Record, Playback | |
Probe Type | Passive (4) | |
Sampling Rate (Per Second) | 1.25G | |
Input Impedance | 1M - 15pF | |
Rise Time (Typ) | 5 ns | |
Voltage - Input (Max) | CAT I 300V | |
Voltage - Supply | 12VDC | |
Includes | Adapter, Cable, Manual, Software, USB |



