250 MHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 4 Analog Channel CAT I 300V Record, Playback
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHO924

DigiKey Part Number
2211-DHO924-ND
Manufacturer
Manufacturer Part Number
DHO924
Description
250MHz, 1.25GSa/s, 4 channels, 1
Customer Reference
Detailed Description
250 MHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 4 Analog Channel CAT I 300V Record, Playback
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rigol Technologies
Series
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
250 MHz
Channels
4 Analog
Display Type
LCD - Color
Interface
RS232, USB
Memory Size
50Mpts
Function
Record, Playback
Probe Type
Passive (4)
Sampling Rate (Per Second)
1.25G
Input Impedance
1M - 15pF
Rise Time (Typ)
1.4 ns
Voltage - Input (Max)
CAT I 300V
Voltage - Supply
12VDC
Includes
Adapter, Cable, Manual, Software, USB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$653.65000$653.65