
DL3021A | |
---|---|
DigiKey Part Number | 2211-DL3021A-ND |
Manufacturer | |
Manufacturer Product Number | DL3021A |
Description | DC ELECTRONIC LOAD DC PWR SOURCE |
Customer Reference | |
Detailed Description | DC Power Sources DC Electronic Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | DC Power Sources | |
Specifications | Programmable, Single Channel | |
Weight | - |