
DM3068 | |
|---|---|
DigiKey Part Number | 2211-DM3068-ND |
Manufacturer | |
Manufacturer Part Number | DM3068 |
Description | 6 1/2 Digit Benchtop Digital Mu |
Customer Reference | |
Detailed Description | 1 MHz Pulse Meter 1 Channel Pulse Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pulse Meter | |
Function | - | |
Number of Channels | 1 | |
Frequency - Max | 1 MHz | |
Signal Types | Pulse | |
Display Type | LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | - |


