
DSA832E | |
|---|---|
DigiKey Part Number | 2211-DSA832E-ND |
Manufacturer | |
Manufacturer Part Number | DSA832E |
Description | RF ANLZ BENCH 9KHZ-3.2GHZ |
Customer Reference | |
Detailed Description | 9kHz ~ 3.2GHz Bench Spectrum Analyzer DANL ~ +20dBm Hold, Max, Min, Ave, USB Port Power Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Style | Bench | |
Frequency Range | 9kHz ~ 3.2GHz | |
Amplitude (Level) Range | DANL ~ +20dBm | |
Features | Hold, Max, Min, Ave, USB Port | |
Includes | Power Cord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,999.00000 | $1,999.00 |


