
RP1025D | |
---|---|
DigiKey Part Number | 2211-RP1025D-ND |
Manufacturer | |
Manufacturer Product Number | RP1025D |
Description | High Voltage Differential Probe, |
Customer Reference | |
Detailed Description | Oscilloscope Probe for use with DS1000Z Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Probe | |
For Use With/Related Products | DS1000Z Series | |
Specifications | 25MHz |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $473.00000 | $473.00 |