
RXC61B1QX | |
---|---|
DigiKey Part Number | 4758-RXC61B1QX-ND |
Manufacturer | |
Manufacturer Product Number | RXC61B1QX |
Description | 600A DC Contactor, 1500V, bottom |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rincon Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 1500VDC - Max | |
Features | Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 12 VDC | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 0.33 A | |
Coil Power | 7.8W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.70000 | $224.70 |
5 | $217.40000 | $1,087.00 |
20 | $214.20000 | $4,284.00 |