
DTX-160-0BN6I | |
---|---|
DigiKey Part Number | 3091-DTX-160-0BN6I-ND |
Manufacturer | |
Manufacturer Product Number | DTX-160-0BN6I |
Description | TRANSCIEVER MODULE, NARROW BAND, |
Customer Reference | |
Detailed Description | RF Transceiver, Modem 136MHz ~ 174MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ritron Wireless Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transceiver, Modem | |
Modulation or Protocol | - | |
Frequency | 136MHz ~ 174MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 11V ~ 16V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $636.00000 | $636.00 |