1N4728A,113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4728A,133

DigiKey Part Number
2156-1N4728A,133-ND
Manufacturer
Manufacturer Product Number
1N4728A,133
Description
DIODE ZENER 3.3V 1W DO41
Customer Reference
Detailed Description
Zener Diode 3.3 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,723
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
7,454$0.04000$298.16