FAN6290QHMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8851302HA

DigiKey Part Number
5962-8851302HA-ND
Manufacturer
Manufacturer Product Number
5962-8851302HA
Description
IC OPAMP JFET 10MHZ PREC 10CPAK
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 10-CERPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
52V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
80 pA
Voltage - Input Offset
300 µV
Current - Supply
5.1mA
Current - Output / Channel
33 mA
Voltage - Supply Span (Min)
16 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-CERPAK
Supplier Device Package
10-CERPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 3,558 View Now

Other Suppliers on DigiKey

3,558In Stock
Ships from Rochester Electronics, LLC