
5962-88565023A | |
---|---|
DigiKey Part Number | 5962-88565023A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-88565023A |
Description | IC OPAMP GP 6.5MHZ QD LN 28CLCC |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit 28-LCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 9.2mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC | |
Supplier Device Package | 28-LCC (11.43x11.43) | |
Base Product Number |